
WSL2010R0100FTA18 | |
|---|---|
DigiKey Part Number | 541-WSL2010R0100FTA18TR-ND - Tape & Reel (TR) 541-WSL2010R0100FTA18CT-ND - Cut Tape (CT) 541-WSL2010R0100FTA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0100FTA18 |
Description | RES 0.01 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2010R0100FEA18 | Vishay Dale | 40.640 | WSLF-.01CT-ND | 1,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,76700 € | 17,67 € |
| 25 | 1,53040 € | 38,26 € |
| 50 | 1,38240 € | 69,12 € |
| 100 | 1,25640 € | 125,64 € |
| 250 | 1,11840 € | 279,60 € |
| 500 | 1,03204 € | 516,02 € |
| 1.000 | 0,97201 € | 972,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,01747 € | 4.069,88 € |
| 8.000 | 0,96468 € | 7.717,44 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,19440 € |

