
RCWE1206R180FKEA | |
|---|---|
DigiKey Part Number | 541-2743-2-ND - Tape & Reel (TR) 541-2743-1-ND - Cut Tape (CT) 541-2743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R180FKEA |
Description | RES 0.18 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R180FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,12760 € | 3,19 € |
| 50 | 0,11260 € | 5,63 € |
| 100 | 0,10020 € | 10,02 € |
| 250 | 0,08632 € | 21,58 € |
| 500 | 0,07766 € | 38,83 € |
| 1.000 | 0,07029 € | 70,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05829 € | 291,45 € |
| 10.000 | 0,05391 € | 539,10 € |
| 15.000 | 0,05166 € | 774,90 € |
| 25.000 | 0,04911 € | 1.227,75 € |
| 35.000 | 0,04760 € | 1.666,00 € |
| 50.000 | 0,04611 € | 2.305,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

