68 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE040268L0FNEA

DigiKey Part Number
541-RCWE040268L0FNEATR-ND - Tape & Reel (TR)
541-RCWE040268L0FNEACT-ND - Cut Tape (CT)
541-RCWE040268L0FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE040268L0FNEA
Description
RES 0.068 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE040268L0FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.041" L x 0.022" W (1.05mm x 0.55mm)
Power (Watts)
Height - Seated (Max)
0.018" (0.45mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,41200 €4,12 €
250,35120 €8,78 €
500,31300 €15,65 €
1000,28040 €28,04 €
2500,24472 €61,18 €
5000,22240 €111,20 €
1.0000,20341 €203,41 €
5.0000,17165 €858,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,17644 €1.764,40 €
20.0000,16613 €3.322,60 €
30.0000,16084 €4.825,20 €
50.0000,15485 €7.742,50 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,77440 €