
RCS08052R70FKEA | |
|---|---|
DigiKey Part Number | 541-10526-2-ND - Tape & Reel (TR) 541-10526-1-ND - Cut Tape (CT) 541-10526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08052R70FKEA |
Description | RES 2.7 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08052R70FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052R70FKEAHP | Vishay Dale | 1.999 | 541-2.70TCT-ND | 0,24000 € | Upgrade |
| ERJ-6DQF2R7V | Panasonic Industry | 32.579 | P19278CT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,06560 € | 6,56 € |
| 250 | 0,05560 € | 13,90 € |
| 500 | 0,04984 € | 24,92 € |
| 1.000 | 0,04528 € | 45,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03655 € | 182,75 € |
| 10.000 | 0,03451 € | 345,10 € |
| 15.000 | 0,03351 € | 502,65 € |
| 25.000 | 0,03243 € | 810,75 € |
| 35.000 | 0,03181 € | 1.113,35 € |
| 50.000 | 0,03122 € | 1.561,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

