
RCS060344K2FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060344K2FKEATR-ND - Tape & Reel (TR) 541-RCS060344K2FKEACT-ND - Cut Tape (CT) 541-RCS060344K2FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060344K2FKEA |
Description | RES 44.2K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060344K2FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04600 € | 1,15 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03260 € | 3,26 € |
| 250 | 0,02660 € | 6,65 € |
| 500 | 0,02326 € | 11,63 € |
| 1.000 | 0,02058 € | 20,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01570 € | 78,50 € |
| 10.000 | 0,01451 € | 145,10 € |
| 15.000 | 0,01393 € | 208,95 € |
| 25.000 | 0,01331 € | 332,75 € |
| 35.000 | 0,01295 € | 453,25 € |
| 50.000 | 0,01261 € | 630,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

