
RCS040256R0FKED | |
|---|---|
DigiKey Part Number | 541-10417-2-ND - Tape & Reel (TR) 541-10417-1-ND - Cut Tape (CT) 541-10417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040256R0FKED |
Description | RES 56 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040256R0FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02760 € | 2,76 € |
| 250 | 0,02244 € | 5,61 € |
| 500 | 0,01948 € | 9,74 € |
| 1.000 | 0,01713 € | 17,13 € |
| 5.000 | 0,01338 € | 66,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01184 € | 118,40 € |
| 20.000 | 0,01101 € | 220,20 € |
| 30.000 | 0,01060 € | 318,00 € |
| 50.000 | 0,01016 € | 508,00 € |
| 70.000 | 0,00991 € | 693,70 € |
| 100.000 | 0,00968 € | 968,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

