
RCS040251K0JNED | |
|---|---|
DigiKey Part Number | 541-RCS040251K0JNEDTR-ND - Tape & Reel (TR) 541-RCS040251K0JNEDCT-ND - Cut Tape (CT) 541-RCS040251K0JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040251K0JNED |
Description | RES 51K OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040251K0JNED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02580 € | 2,58 € |
| 250 | 0,02084 € | 5,21 € |
| 500 | 0,01804 € | 9,02 € |
| 1.000 | 0,01581 € | 15,81 € |
| 5.000 | 0,01228 € | 61,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01083 € | 108,30 € |
| 20.000 | 0,01005 € | 201,00 € |
| 30.000 | 0,00967 € | 290,10 € |
| 50.000 | 0,00925 € | 462,50 € |
| 70.000 | 0,00902 € | 631,40 € |
| 100.000 | 0,00879 € | 879,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

