
RCS04021K21FKED | |
|---|---|
DigiKey Part Number | 541-RCS04021K21FKEDTR-ND - Tape & Reel (TR) 541-RCS04021K21FKEDCT-ND - Cut Tape (CT) 541-RCS04021K21FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04021K21FKED |
Description | RES 1.21K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04021K21FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02760 € | 2,76 € |
| 250 | 0,02240 € | 5,60 € |
| 500 | 0,01942 € | 9,71 € |
| 1.000 | 0,01708 € | 17,08 € |
| 5.000 | 0,01335 € | 66,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01181 € | 118,10 € |
| 20.000 | 0,01098 € | 219,60 € |
| 30.000 | 0,01057 € | 317,10 € |
| 50.000 | 0,01014 € | 507,00 € |
| 70.000 | 0,00989 € | 692,30 € |
| 100.000 | 0,00965 € | 965,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

