Direct
Direct
Direct
Direct
Direct

RCP0603B75R0GTP | |
|---|---|
DigiKey Part Number | RCP0603B75R0GTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP0603B75R0GTP |
Description | RES SMD 75 OHM 2% 1.5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0603B75R0GTP Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP0603W75R0GS2 | Vishay Dale | 0 | RCP0603W75R0GS2-ND | 1,61908 € | Direct |
| RCP0603W75R0GS3 | Vishay Dale | 0 | RCP0603W75R0GS3-ND | 1,09267 € | Direct |
| RCP0603W75R0GS6 | Vishay Dale | 0 | RCP0603W75R0GS6-ND | 4,32120 € | Direct |
| RCP0603W75R0GTP | Vishay Dale | 0 | RCP0603W75R0GTP-ND | 0,55216 € | Direct |
| RCP0603W75R0GWB | Vishay Dale | 0 | RCP0603W75R0GWB-ND | 4,64050 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,55216 € | 2.208,64 € |
| Unit Price without VAT: | 0,55216 € |
|---|---|
| Unit Price with VAT: | 0,66811 € |


