
RCL12254K70FKEG | |
|---|---|
DigiKey Part Number | RCL4.70KETR-ND - Tape & Reel (TR) RCL4.70KECT-ND - Cut Tape (CT) RCL4.70KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12254K70FKEG |
Description | RES SMD 4.7K OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12254K70FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,35280 € | 8,82 € |
| 50 | 0,31820 € | 15,91 € |
| 100 | 0,29080 € | 29,08 € |
| 250 | 0,26308 € | 65,77 € |
| 500 | 0,24700 € | 123,50 € |
| 1.000 | 0,23421 € | 234,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23016 € | 460,32 € |
| 4.000 | 0,22206 € | 888,24 € |
| 6.000 | 0,21811 € | 1.308,66 € |
| 10.000 | 0,21382 € | 2.138,20 € |
| 14.000 | 0,21137 € | 2.959,18 € |
| 20.000 | 0,20905 € | 4.181,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

