
RCL1225470RJNEG | |
|---|---|
DigiKey Part Number | RCL470FTR-ND - Tape & Reel (TR) RCL470FCT-ND - Cut Tape (CT) RCL470FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL1225470RJNEG |
Description | RES SMD 470 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL1225470RJNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,30940 € | 15,47 € |
| 100 | 0,28240 € | 28,24 € |
| 250 | 0,25512 € | 63,78 € |
| 500 | 0,23936 € | 119,68 € |
| 1.000 | 0,22683 € | 226,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20871 € | 417,42 € |
| 4.000 | 0,20106 € | 804,24 € |
| 6.000 | 0,19733 € | 1.183,98 € |
| 10.000 | 0,19329 € | 1.932,90 € |
| 14.000 | 0,19098 € | 2.673,72 € |
| 20.000 | 0,18879 € | 3.775,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

