
RCA0201820RFNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA0201820RFNEDSRTR-ND - Tape & Reel (TR) 541-RCA0201820RFNEDSRCT-ND - Cut Tape (CT) 541-RCA0201820RFNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0201820RFNEDSR |
Description | RCA0201-SR 200 820R 1% ET7 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03160 € | 0,79 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02200 € | 2,20 € |
| 250 | 0,01772 € | 4,43 € |
| 500 | 0,01528 € | 7,64 € |
| 1.000 | 0,01332 € | 13,32 € |
| 5.000 | 0,01023 € | 51,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00953 € | 95,30 € |
| 20.000 | 0,00880 € | 176,00 € |
| 30.000 | 0,00845 € | 253,50 € |
| 50.000 | 0,00807 € | 403,50 € |
| 70.000 | 0,00785 € | 549,50 € |
| 100.000 | 0,00764 € | 764,00 € |
| 120.000 | 0,00754 € | 904,80 € |
| 240.000 | 0,00723 € | 1.735,20 € |
| 250.000 | 0,00721 € | 1.802,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

