Character Display Module 7-Segment Plasma Without Backlight 81.28mm x 24.38mm x 4.19mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD010D02510S51

DigiKey Part Number
541-1411-ND
Manufacturer
Manufacturer Product Number
PD010D02510S51
Description
LCD MOD 9 DIG 9 X 1 PLASMA AVION
Customer Reference
Detailed Description
Character Display Module 7-Segment Plasma Without Backlight 81.28mm x 24.38mm x 4.19mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Plasma
Manufacturer
Vishay Dale
Outline L x W x H
81.28mm x 24.38mm x 4.19mm
Packaging
Box
Backlight
Without Backlight
Part Status
Obsolete
Voltage - Supply
220V
Number of Characters
9.0
Operating Temperature
0°C ~ 55°C
Display Format
9 x 1
Text Color
Orange
Character Format
7-Segment
Background Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable