NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCSC0402E3473FXHT

DigiKey Part Number
541-NTCSC0402E3473FXHTTR-ND - Tape & Reel (TR)
541-NTCSC0402E3473FXHTCT-ND - Cut Tape (CT)
541-NTCSC0402E3473FXHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCSC0402E3473FXHT
Description
NTC SMD 0402 NONAUT NISN 47K 1%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4050K
Manufacturer
Vishay Dale
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
70 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±1%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,13400 €0,67 €
100,12700 €1,27 €
250,11720 €2,93 €
500,11060 €5,53 €
1000,10490 €10,49 €
5000,09304 €46,52 €
1.0000,08867 €88,67 €
5.0000,07990 €399,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07517 €751,70 €
20.0000,07224 €1.444,80 €
30.0000,07065 €2.119,50 €
50.0000,06875 €3.437,50 €
70.0000,06756 €4.729,20 €
100.0000,06636 €6.636,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €