
ISO-AC-VSAO | |
|---|---|
DigiKey Part Number | 541-ISO-AC-VSAO-ND |
Manufacturer | |
Manufacturer Product Number | ISO-AC-VSAO |
Description | ISO-AC-VSAO REF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | VIA0250DD - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Vishay Dale | Voltage - Supply 4V ~ 5.5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part VIA0250DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,20000 € | 41,20 € |
| Unit Price without VAT: | 41,20000 € |
|---|---|
| Unit Price with VAT: | 49,85200 € |

