Similar
Similar

IMC1812RVR18M | |
|---|---|
DigiKey Part Number | IMC1812RVR18M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1812RVR18M |
Description | FIXED IND 180NH 450MA 350 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 450 mA 350mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-R18KL | Bourns Inc. | 0 | CM453232-R18KL-ND | 0,13553 € | Similar |
| CM453232-R18ML | Bourns Inc. | 0 | CM453232-R18ML-ND | 0,12927 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80508 € | 805,08 € |
| Unit Price without VAT: | 0,80508 € |
|---|---|
| Unit Price with VAT: | 0,97415 € |


