IHLP5050FDEK8R2M01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 56
Unit Price: 6,98000 €
Datasheet
New at DigiKey
Image for IHLP5050FDEK8R2M01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDEK8R2M01

DigiKey Part Number
541-IHLP5050FDEK8R2M01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP5050FDEK8R2M01
Description
FIXED IND 8.2UH 10.5A 15.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 10.5 A 15.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
15.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,95198 €475,99 €
Manufacturers Standard Package
Unit Price without VAT:0,95198 €
Unit Price with VAT:1,15190 €