Similar

IHB2EB221K | |
|---|---|
DigiKey Part Number | IHB2EB221K-ND |
Manufacturer | |
Manufacturer Product Number | IHB2EB221K |
Description | FIXED IND 220UH 2.5A 150 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 2.5 A 150mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.825" Dia (20.96mm) |
Tolerance ±10% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1120-221K-RC | Bourns Inc. | 152 | M8356-ND | 7,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 6,79867 € | 203,96 € |
| Unit Price without VAT: | 6,79867 € |
|---|---|
| Unit Price with VAT: | 8,22639 € |


