
IHB1BV121K | |
|---|---|
DigiKey Part Number | IHB1BV121K-ND |
Manufacturer | |
Manufacturer Product Number | IHB1BV121K |
Description | FIXED IND 120UH 2.3A 127 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Wirewound Inductor 2.3 A 127mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 127mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.660" Dia (16.76mm) |
Tolerance ±10% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 6,31688 € | 303,21 € |
| Unit Price without VAT: | 6,31688 € |
|---|---|
| Unit Price with VAT: | 7,64342 € |

