Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC701K2000DHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC701K2000DHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC701K2000DHEB500 |
Description | RES 1.2K OHM 0.5% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC701K2000DEEB500 | Vishay Dale | 0 | 541-ERC701K2000DEEB500TR-ND | 7,56497 € | Parametric Equivalent |
| ERC701K2000DEEK500 | Vishay Dale | 0 | 541-ERC701K2000DEEK500-ND | 16,47820 € | Parametric Equivalent |
| ERC701K2000DHEK500 | Vishay Dale | 0 | 541-ERC701K2000DHEK500-ND | 12,48130 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,99064 € | 4.990,64 € |
| Unit Price without VAT: | 4,99064 € |
|---|---|
| Unit Price with VAT: | 6,03867 € |


