Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC50133R00FEEA500 | |
|---|---|
DigiKey Part Number | 541-ERC50133R00FEEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC50133R00FEEA500 |
Description | RES 133 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC50133R00DEEA500 | Vishay Dale | 0 | 541-ERC50133R00DEEA500TR-ND | 1,43284 € | Parametric Equivalent |
| ERC50133R00DEEB500 | Vishay Dale | 0 | 541-ERC50133R00DEEB500TR-ND | 1,99784 € | Parametric Equivalent |
| ERC50133R00DEEK500 | Vishay Dale | 0 | 541-ERC50133R00DEEK500-ND | 6,45970 € | Parametric Equivalent |
| ERC50133R00FEEB500 | Vishay Dale | 0 | 541-ERC50133R00FEEB500TR-ND | 1,76288 € | Parametric Equivalent |
| ERC50133R00FEEK500 | Vishay Dale | 0 | 541-ERC50133R00FEEK500-ND | 4,82610 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,26948 € | 6.347,40 € |
| Unit Price without VAT: | 1,26948 € |
|---|---|
| Unit Price with VAT: | 1,53607 € |


