Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0102K000JR69 | |
|---|---|
DigiKey Part Number | CW0102K000JR69-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW0102K000JR69 |
Description | RES 2K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0102K000JR69 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0102K000JB12 | Vishay Dale | 0 | CW0102K000JB12-ND | 3,18440 € | Parametric Equivalent |
| CW0102K000JB123 | Vishay Dale | 0 | CW0102K000JB123-ND | 3,18440 € | Parametric Equivalent |
| CW0102K000JB14 | Vishay Dale | 0 | CW0102K000JB14-ND | 1,19490 € | Parametric Equivalent |
| CW0102K000JE12 | Vishay Dale | 215 | CW0102K000JE12-ND | 4,06000 € | Parametric Equivalent |
| CW0102K000JE123 | Vishay Dale | 0 | CW0102K000JE123-ND | 2,91400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19490 € | 597,45 € |
| Unit Price without VAT: | 1,19490 € |
|---|---|
| Unit Price with VAT: | 1,44583 € |


