Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01027R00JB12 | |
|---|---|
DigiKey Part Number | CW01027R00JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW01027R00JB12 |
Description | RES 27 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01027R00JB12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01027R00JE12 | Vishay Dale | 0 | CW01027R00JE12-ND | 5,37000 € | Parametric Equivalent |
| CW01027R00JE123 | Vishay Dale | 0 | CW01027R00JE123-ND | 2,66810 € | Parametric Equivalent |
| CW01027R00JE12HE | Vishay Dale | 555 | 541-2769-ND | 4,50000 € | Parametric Equivalent |
| CW01027R00JE12HS | Vishay Dale | 0 | CW01027R00JE12HS-ND | 3,26500 € | Parametric Equivalent |
| CW01027R00JE73 | Vishay Dale | 0 | CW01027R00JE73-ND | 1,77930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,88680 € | 288,68 € |
| Unit Price without VAT: | 2,88680 € |
|---|---|
| Unit Price with VAT: | 3,49303 € |


