Parametric Equivalent
Similar

CSC10A01510RGPA | |
|---|---|
DigiKey Part Number | CSC510DD-ND |
Manufacturer | |
Manufacturer Product Number | CSC10A01510RGPA |
Description | RES ARRAY 9 RES 510 OHM 10SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 510 | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.098" W (25.15mm x 2.49mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC10A01510RGEK | Vishay Dale | 0 | CSC510CC-ND | 0,85279 € | Parametric Equivalent |
| 4310R-101-511 | Bourns Inc. | 0 | 4310R-101-511-ND | 1,42606 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,04458 € | 4.089,16 € |
| Unit Price without VAT: | 2,04458 € |
|---|---|
| Unit Price with VAT: | 2,47394 € |



