
CRCW25123R01FNEG | |
|---|---|
DigiKey Part Number | 541-CRCW25123R01FNEGTR-ND - Tape & Reel (TR) 541-CRCW25123R01FNEGCT-ND - Cut Tape (CT) 541-CRCW25123R01FNEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25123R01FNEG |
Description | RES SMD 3.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123R01FNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,11470 € | 11,47 € |
| 250 | 0,09992 € | 24,98 € |
| 500 | 0,09134 € | 45,67 € |
| 1.000 | 0,08454 € | 84,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07614 € | 152,28 € |
| 4.000 | 0,07200 € | 288,00 € |
| 6.000 | 0,06998 € | 419,88 € |
| 10.000 | 0,06779 € | 677,90 € |
| 14.000 | 0,06654 € | 931,56 € |
| 20.000 | 0,06535 € | 1.307,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

