3.01 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25123R01FNEG

DigiKey Part Number
541-CRCW25123R01FNEGTR-ND - Tape & Reel (TR)
541-CRCW25123R01FNEGCT-ND - Cut Tape (CT)
541-CRCW25123R01FNEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25123R01FNEG
Description
RES SMD 3.01 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.01 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25123R01FNEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,18000 €1,80 €
250,14840 €3,71 €
500,12960 €6,48 €
1000,11470 €11,47 €
2500,09992 €24,98 €
5000,09134 €45,67 €
1.0000,08454 €84,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07614 €152,28 €
4.0000,07200 €288,00 €
6.0000,06998 €419,88 €
10.0000,06779 €677,90 €
14.0000,06654 €931,56 €
20.0000,06535 €1.307,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €