CRCW251237K4FKTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,05678 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,19882 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.915
Unit Price: 0,68000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03802 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07086 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,21418 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05116 €
Datasheet
37.4 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251237K4FKTG

DigiKey Part Number
CRCW251237K4FKTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251237K4FKTG
Description
RES SMD 37.4K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37.4 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251237K4FKTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251237K4FKEGVishay Dale0CRCW251237K4FKEG-ND0,05678 €Direct
CRCW251237K4FKEGHPVishay Dale0CRCW251237K4FKEGHP-ND0,19882 €Upgrade
ERJ-1TNF3742UPanasonic Industry3.915PT37.4KAFCT-ND0,68000 €Direct
RMCF2512FT37K4Stackpole Electronics Inc0RMCF2512FT37K4-ND0,03802 €Direct
AC2512FK-0737K4LYAGEO0AC2512FK-0737K4L-ND0,07086 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12820 €256,40 €
Manufacturers Standard Package
Unit Price without VAT:0,12820 €
Unit Price with VAT:0,15512 €