Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW2512360RFKTG | |
|---|---|
DigiKey Part Number | CRCW2512360RFKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512360RFKTG |
Description | RES SMD 360 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512360RFKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512360RFKEG | Vishay Dale | 0 | CRCW2512360RFKEG-ND | 0,05678 € | Direct |
| CRCW2512360RFKEGHP | Vishay Dale | 0 | CRCW2512360RFKEGHP-ND | 0,19850 € | Upgrade |
| ERJ-1TNF3600U | Panasonic Industry | 12.326 | PT360AFCT-ND | 0,68000 € | Direct |
| RMCF2512FT360R | Stackpole Electronics Inc | 569 | RMCF2512FT360RCT-ND | 0,21000 € | Direct |
| AC2512FK-07360RL | YAGEO | 6.270 | 13-AC2512FK-07360RLCT-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11767 € | 235,34 € |
| Unit Price without VAT: | 0,11767 € |
|---|---|
| Unit Price with VAT: | 0,14238 € |









