Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW2512301RFKTG | |
|---|---|
DigiKey Part Number | CRCW2512301RFKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512301RFKTG |
Description | RES SMD 301 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512301RFKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512301RFKEG | Vishay Dale | 17 | 541-301AFCT-ND | 0,24000 € | Direct |
| CRCW2512301RFKEGHP | Vishay Dale | 3.595 | 541-CRCW2512301RFKEGHPCT-ND | 0,64000 € | Upgrade |
| ERJ-1TNF3010U | Panasonic Industry | 0 | ERJ-1TNF3010U-ND | 0,20759 € | Direct |
| RMCF2512FT301R | Stackpole Electronics Inc | 4.842 | RMCF2512FT301RCT-ND | 0,21000 € | Direct |
| AC2512FK-07301RL | YAGEO | 4.000 | 13-AC2512FK-07301RLCT-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12003 € | 240,06 € |
| Unit Price without VAT: | 0,12003 € |
|---|---|
| Unit Price with VAT: | 0,14524 € |









