Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74ABT162244DGG,112 | |
|---|---|
DigiKey Part Number | 74ABT162244DGG,112-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT162244DGG,112 |
Description | IC BUFF 4.5V/5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 12mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ABT162244DGG,118 | Nexperia USA Inc. | 1.991 | 1727-6504-1-ND | 0,97000 € | Parametric Equivalent |
| SN74ABT162244DGGR | Texas Instruments | 31.859 | 296-9752-1-ND | 1,37000 € | Similar |
| SN74ABT162244DGVR | Texas Instruments | 15.065 | 296-3881-1-ND | 1,21000 € | Similar |
| SN74ABT162244DL | Rochester Electronics, LLC | 33.112 | 2156-SN74ABT162244DL-ND | 1,73000 € | Similar |
| SN74ABT162244DLR | Texas Instruments | 18.586 | 296-1021-1-ND | 1,32000 € | Similar |






