
CRCW201027K0JNEF | |
|---|---|
DigiKey Part Number | 541-27KWTR-ND - Tape & Reel (TR) 541-27KWCT-ND - Cut Tape (CT) 541-27KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201027K0JNEF |
Description | RES SMD 27K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201027K0JNEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06240 € | 6,24 € |
| 250 | 0,05280 € | 13,20 € |
| 500 | 0,04726 € | 23,63 € |
| 1.000 | 0,04287 € | 42,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03524 € | 140,96 € |
| 8.000 | 0,03312 € | 264,96 € |
| 12.000 | 0,03209 € | 385,08 € |
| 20.000 | 0,03097 € | 619,40 € |
| 28.000 | 0,03033 € | 849,24 € |
| 40.000 | 0,02972 € | 1.188,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

