Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW12062K15FKEC | |
|---|---|
DigiKey Part Number | CRCW12062K15FKEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062K15FKEC |
Description | RES SMD 2.15K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K15FKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K15FKEAC | Vishay Dale | 29.648 | 541-CRCW12062K15FKEACCT-ND | 0,09000 € | Similar |
| CRCW12062K15FKEBC | Vishay Dale | 0 | CRCW12062K15FKEBC-ND | 0,00767 € | Similar |
| CRCW12062K15DHEAP | Vishay Dale | 0 | CRCW12062K15DHEAP-ND | 0,05766 € | Parametric Equivalent |
| CRCW12062K15FKEB | Vishay Dale | 0 | CRCW12062K15FKEB-ND | 0,00836 € | Parametric Equivalent |
| ERJ-8ENF2151V | Panasonic Industry | 39.696 | P2.15KFCT-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00836 € | 167,20 € |
| Unit Price without VAT: | 0,00836 € |
|---|---|
| Unit Price with VAT: | 0,01012 € |






