Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar

CRCW120629K4FKTA | |
|---|---|
DigiKey Part Number | CRCW120629K4FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120629K4FKTA |
Description | RES SMD 29.4K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120629K4FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120629K4FKEA | Vishay Dale | 12.486 | 541-29.4KFCT-ND | 0,09000 € | Direct |
| CRCW120629K4FKEAHP | Vishay Dale | 0 | CRCW120629K4FKEAHP-ND | 0,04882 € | Upgrade |
| ERJ-8ENF2942V | Panasonic Industry | 49.640 | P29.4KFCT-ND | 0,15000 € | Direct |
| RC1206FR-0729K4L | YAGEO | 33.189 | 311-29.4KFRCT-ND | 0,08000 € | Direct |
| RMCF1206FT29K4 | Stackpole Electronics Inc | 4.925 | 738-RMCF1206FT29K4CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01992 € | 99,60 € |
| Unit Price without VAT: | 0,01992 € |
|---|---|
| Unit Price with VAT: | 0,02410 € |








