
CRCW12061M02FKEA | |
|---|---|
DigiKey Part Number | 541-1.02MFTR-ND - Tape & Reel (TR) 541-1.02MFCT-ND - Cut Tape (CT) 541-1.02MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M02FKEA |
Description | RES SMD 1.02M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.02 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M02FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02350 € | 2,35 € |
| 250 | 0,01892 € | 4,73 € |
| 500 | 0,01634 € | 8,17 € |
| 1.000 | 0,01426 € | 14,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01057 € | 52,85 € |
| 10.000 | 0,00965 € | 96,50 € |
| 15.000 | 0,00921 € | 138,15 € |
| 25.000 | 0,00873 € | 218,25 € |
| 35.000 | 0,00845 € | 295,75 € |
| 50.000 | 0,00819 € | 409,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

