Similar
Similar
Direct
Direct
Direct
Similar

CRCW120610K2FKTB | |
|---|---|
DigiKey Part Number | CRCW120610K2FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120610K2FKTB |
Description | RES SMD 10.2K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610K2FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120610K2FKEAC | Vishay Dale | 0 | CRCW120610K2FKEAC-ND | 0,00767 € | Similar |
| CRCW120610K2FKEBC | Vishay Dale | 0 | CRCW120610K2FKEBC-ND | 0,00767 € | Similar |
| ERJ-8ENF1022V | Panasonic Industry | 41.693 | P10.2KFCT-ND | 0,15000 € | Direct |
| RMCF1206FG10K2 | Stackpole Electronics Inc | 17.850 | 738-RMCF1206FG10K2CT-ND | 0,08000 € | Direct |
| RMCF1206FT10K2 | Stackpole Electronics Inc | 12.897 | RMCF1206FT10K2CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01849 € | 184,90 € |
| Unit Price without VAT: | 0,01849 € |
|---|---|
| Unit Price with VAT: | 0,02237 € |





