8.25 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08058K25FKEAC

DigiKey Part Number
541-4158-2-ND - Tape & Reel (TR)
541-4158-1-ND - Cut Tape (CT)
541-4158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08058K25FKEAC
Description
RES 8.25K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08058K25FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08058K25FKEAHPVishay Dale5.000541-8.25KTCT-ND0,18000 €Upgrade
CRCW08058K25FKTAVishay Dale12.805541-CRCW08058K25FKTACT-ND0,14000 €Parametric Equivalent
RMCF0805FT8K25Stackpole Electronics Inc45.754RMCF0805FT8K25CT-ND0,09000 €Upgrade
AC0805FR-078K25LYAGEO12.115YAG5382CT-ND0,09000 €Parametric Equivalent
RC0805FR-108K25LYAGEO24.71513-RC0805FR-108K25LCT-ND0,09000 €Parametric Equivalent
In-Stock: 115.716
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
250,02720 €0,68 €
500,02220 €1,11 €
1000,01850 €1,85 €
2500,01472 €3,68 €
5000,01256 €6,28 €
1.0000,01086 €10,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00786 €39,30 €
10.0000,00711 €71,10 €
15.0000,00674 €101,10 €
25.0000,00635 €158,75 €
35.0000,00612 €214,20 €
50.0000,00591 €295,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €