6.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08056R20FKEA

DigiKey Part Number
541-6.20CCTR-ND - Tape & Reel (TR)
541-6.20CCCT-ND - Cut Tape (CT)
541-6.20CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08056R20FKEA
Description
RES SMD 6.2 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08056R20FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6DQF6R2VPanasonic Industry17.742P19287CT-ND0,18000 €Upgrade
In-Stock: 25.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04600 €0,46 €
250,03480 €0,87 €
500,02880 €1,44 €
1000,02410 €2,41 €
2500,01944 €4,86 €
5000,01678 €8,39 €
1.0000,01467 €14,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01089 €54,45 €
10.0000,00996 €99,60 €
15.0000,00951 €142,65 €
25.0000,00901 €225,25 €
35.0000,00873 €305,55 €
50.0000,00847 €423,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €