
CRCW08055K36FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW08055K36FKEACTR-ND - Tape & Reel (TR) 541-CRCW08055K36FKEACCT-ND - Cut Tape (CT) 541-CRCW08055K36FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055K36FKEAC |
Description | RES 5.36K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055K36FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM10F5361CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-RM10F5361CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,01840 € | 1,84 € |
| 250 | 0,01460 € | 3,65 € |
| 500 | 0,01246 € | 6,23 € |
| 1.000 | 0,01078 € | 10,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00780 € | 39,00 € |
| 10.000 | 0,00705 € | 70,50 € |
| 15.000 | 0,00669 € | 100,35 € |
| 25.000 | 0,00630 € | 157,50 € |
| 35.000 | 0,00607 € | 212,45 € |
| 50.000 | 0,00586 € | 293,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

