3.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053K60FKEAC

DigiKey Part Number
541-CRCW08053K60FKEACTR-ND - Tape & Reel (TR)
541-CRCW08053K60FKEACCT-ND - Cut Tape (CT)
541-CRCW08053K60FKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08053K60FKEAC
Description
RES 3.6K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053K60FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-073K6LYAGEO15.87013-AC0805FR-073K6LCT-ND0,08000 €Parametric Equivalent
RC0805FR-133K6LYAGEO30.92813-RC0805FR-133K6LCT-ND0,08000 €Parametric Equivalent
RM10F3601CTCal-Chip Electronics, Inc.5.0004713-RM10F3601CT-ND0,08000 €Parametric Equivalent
In-Stock: 39.620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03600 €0,36 €
250,02680 €0,67 €
500,02200 €1,10 €
1000,01840 €1,84 €
2500,01460 €3,65 €
5000,01246 €6,23 €
1.0000,01078 €10,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00780 €39,00 €
10.0000,00705 €70,50 €
15.0000,00669 €100,35 €
25.0000,00630 €157,50 €
35.0000,00607 €212,45 €
50.0000,00586 €293,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €