
CRCW0805324RFKEA | |
|---|---|
DigiKey Part Number | 541-324CTR-ND - Tape & Reel (TR) 541-324CCT-ND - Cut Tape (CT) 541-324CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805324RFKEA |
Description | RES SMD 324 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805324RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07324RL | YAGEO | 921 | YAG3723CT-ND | 0,08000 € | Similar |
| CR0805-FX-3240ELF | Bourns Inc. | 19.670 | 118-CR0805-FX-3240ELFCT-ND | 0,08000 € | Similar |
| RC0805FR-07324RL | YAGEO | 141.620 | 311-324CRCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01910 € | 1,91 € |
| 250 | 0,01524 € | 3,81 € |
| 500 | 0,01302 € | 6,51 € |
| 1.000 | 0,01128 € | 11,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00819 € | 40,95 € |
| 10.000 | 0,00742 € | 74,20 € |
| 15.000 | 0,00704 € | 105,60 € |
| 25.000 | 0,00664 € | 166,00 € |
| 35.000 | 0,00641 € | 224,35 € |
| 50.000 | 0,00619 € | 309,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

