
CRCW0805182RFKEA | |
|---|---|
DigiKey Part Number | 541-182CTR-ND - Tape & Reel (TR) 541-182CCT-ND - Cut Tape (CT) 541-182CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805182RFKEA |
Description | RES SMD 182 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805182RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-1820ELF | Bourns Inc. | 19.739 | 118-CR0805-FX-1820ELFCT-ND | 0,08000 € | Similar |
| RC0805FR-07182RL | YAGEO | 126.742 | 311-182CRCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01910 € | 1,91 € |
| 250 | 0,01528 € | 3,82 € |
| 500 | 0,01304 € | 6,52 € |
| 1.000 | 0,01130 € | 11,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00820 € | 41,00 € |
| 10.000 | 0,00743 € | 74,30 € |
| 15.000 | 0,00706 € | 105,90 € |
| 25.000 | 0,00665 € | 166,25 € |
| 35.000 | 0,00642 € | 224,70 € |
| 50.000 | 0,00620 € | 310,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

