
CRCW06035R60FNEA | |
|---|---|
DigiKey Part Number | 541-5.60HTR-ND - Tape & Reel (TR) 541-5.60HCT-ND - Cut Tape (CT) 541-5.60HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035R60FNEA |
Description | RES SMD 5.6 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035R60FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02520 € | 1,26 € |
| 100 | 0,02090 € | 2,09 € |
| 250 | 0,01676 € | 4,19 € |
| 500 | 0,01440 € | 7,20 € |
| 1.000 | 0,01251 € | 12,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00917 € | 45,85 € |
| 10.000 | 0,00834 € | 83,40 € |
| 15.000 | 0,00793 € | 118,95 € |
| 25.000 | 0,00749 € | 187,25 € |
| 35.000 | 0,00724 € | 253,40 € |
| 50.000 | 0,00701 € | 350,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

