475 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603475KFKTA

DigiKey Part Number
541-CRCW0603475KFKTATR-ND - Tape & Reel (TR)
541-CRCW0603475KFKTACT-ND - Cut Tape (CT)
541-CRCW0603475KFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603475KFKTA
Description
RES SMD 475K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603475KFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603475KFKEAVishay Dale29.891541-475KHCT-ND0,09000 €Direct
ERJ-3EKF4753VPanasonic Industry14.091P475KHCT-ND0,09000 €Direct
RMCF0603FT475KStackpole Electronics Inc51.406RMCF0603FT475KCT-ND0,09000 €Direct
In-Stock: 3.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06500 €0,65 €
250,05040 €1,26 €
500,04240 €2,12 €
1000,03600 €3,60 €
2500,02960 €7,40 €
5000,02594 €12,97 €
1.0000,02305 €23,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01774 €88,70 €
10.0000,01645 €164,50 €
15.0000,01582 €237,30 €
25.0000,01514 €378,50 €
35.0000,01475 €516,25 €
50.0000,01438 €719,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €