Direct
Direct
Direct
Direct

CRCW060331R6FKTA | |
|---|---|
DigiKey Part Number | CRCW060331R6FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060331R6FKTA |
Description | RES SMD 31.6 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060331R6FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060331R6FKEA | Vishay Dale | 15.142 | 541-31.6HCT-ND | 0,08000 € | Direct |
| ERJ-3EKF31R6V | Panasonic Industry | 56.121 | P31.6HCT-ND | 0,08000 € | Direct |
| RC0603FR-0731R6L | YAGEO | 31.915 | 311-31.6HRCT-ND | 0,08000 € | Direct |
| RMCF0603FT31R6 | Stackpole Electronics Inc | 3.565 | 738-RMCF0603FT31R6CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01816 € | 90,80 € |
| Unit Price without VAT: | 0,01816 € |
|---|---|
| Unit Price with VAT: | 0,02197 € |





