Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603221RFKEBC | |
|---|---|
DigiKey Part Number | CRCW0603221RFKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603221RFKEBC |
Description | RES 221 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603221RFKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603221RFKEAC | Vishay Dale | 107.957 | 541-5269-1-ND | 0,08000 € | Parametric Equivalent |
| AC0603FR-07221RL | YAGEO | 7.661 | 13-AC0603FR-07221RLCT-ND | 0,09000 € | Parametric Equivalent |
| AF0603FR-07221RL | YAGEO | 10.000 | 13-AF0603FR-07221RLCT-ND | 0,08000 € | Parametric Equivalent |
| ERJ-3EKF2210V | Panasonic Industry | 159.618 | P221HCT-ND | 0,08000 € | Parametric Equivalent |
| ERJ-U03F2210V | Panasonic Industry | 4.750 | 10-ERJ-U03F2210VCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,00355 € | 213,00 € |
| Unit Price without VAT: | 0,00355 € |
|---|---|
| Unit Price with VAT: | 0,00430 € |









