Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603113RFKEAC | |
|---|---|
DigiKey Part Number | CRCW0603113RFKEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603113RFKEAC |
Description | RES 113 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603113RFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603113RFKEBC | Vishay Dale | 0 | CRCW0603113RFKEBC-ND | 0,00355 € | Parametric Equivalent |
| AC0603FR-07113RL | YAGEO | 2.740 | 13-AC0603FR-07113RLCT-ND | 0,08000 € | Parametric Equivalent |
| ERJ-3EKF1130V | Panasonic Industry | 19.832 | P113HCT-ND | 0,08000 € | Parametric Equivalent |
| RC0603FR-13113RL | YAGEO | 0 | 13-RC0603FR-13113RL-ND | 0,00297 € | Parametric Equivalent |
| RE0603FRE07113RL | YAGEO | 0 | 13-RE0603FRE07113RL-ND | 0,00494 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,00481 € | 288,60 € |
| Unit Price without VAT: | 0,00481 € |
|---|---|
| Unit Price with VAT: | 0,00582 € |







