


CRCW04029R10FKED | |
|---|---|
DigiKey Part Number | 541-9.10LLTR-ND - Tape & Reel (TR) 541-9.10LLCT-ND - Cut Tape (CT) 541-9.10LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04029R10FKED |
Description | RES 9.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04029R10FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01730 € | 1,73 € |
| 250 | 0,01368 € | 3,42 € |
| 500 | 0,01164 € | 5,82 € |
| 1.000 | 0,01004 € | 10,04 € |
| 5.000 | 0,00750 € | 37,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00651 € | 65,10 € |
| 20.000 | 0,00595 € | 119,00 € |
| 30.000 | 0,00568 € | 170,40 € |
| 50.000 | 0,00539 € | 269,50 € |
| 70.000 | 0,00522 € | 365,40 € |
| 100.000 | 0,00506 € | 506,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

