


CRCW04024R99FNED | |
|---|---|
DigiKey Part Number | 541-4.99LTR-ND - Tape & Reel (TR) 541-4.99LCT-ND - Cut Tape (CT) 541-4.99LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024R99FNED |
Description | RES 4.99 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024R99FNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-074R99L | YAGEO | 102.821 | 13-AC0402FR-074R99LCT-ND | 0,08000 € | Similar |
| RC0402FR-074R99L | YAGEO | 17.704 | 13-RC0402FR-074R99LCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02000 € | 2,00 € |
| 250 | 0,01596 € | 3,99 € |
| 500 | 0,01364 € | 6,82 € |
| 1.000 | 0,01185 € | 11,85 € |
| 5.000 | 0,00898 € | 44,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00784 € | 78,40 € |
| 20.000 | 0,00721 € | 144,20 € |
| 30.000 | 0,00690 € | 207,00 € |
| 50.000 | 0,00657 € | 328,50 € |
| 70.000 | 0,00637 € | 445,90 € |
| 100.000 | 0,00619 € | 619,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

