
CRCW04024K70FKEDHP | |
|---|---|
DigiKey Part Number | 541-4.70KYTR-ND - Tape & Reel (TR) 541-4.70KYCT-ND - Cut Tape (CT) 541-4.70KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K70FKEDHP |
Description | RES SMD 4.7K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K70FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04024K70FKTDHP | Vishay Dale | 9.568 | 541-CRCW04024K70FKTDHPCT-ND | 0,55000 € | Parametric Equivalent |
| ESR01MZPF4701 | Rohm Semiconductor | 6.160 | 846-ESR01MZPF4701CT-ND | 0,23000 € | Parametric Equivalent |
| SR0402FR-7T4K7L | YAGEO | 6.030 | YAG5819CT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02760 € | 2,76 € |
| 250 | 0,02244 € | 5,61 € |
| 500 | 0,01944 € | 9,72 € |
| 1.000 | 0,01710 € | 17,10 € |
| 5.000 | 0,01337 € | 66,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01182 € | 118,20 € |
| 20.000 | 0,01099 € | 219,80 € |
| 30.000 | 0,01059 € | 317,70 € |
| 50.000 | 0,01015 € | 507,50 € |
| 70.000 | 0,00990 € | 693,00 € |
| 100.000 | 0,00966 € | 966,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

