220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW0402220RFKED

DigiKey Part Number
541-220LTR-ND - Tape & Reel (TR)
541-220LCT-ND - Cut Tape (CT)
541-220LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402220RFKED
Description
RES 220 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402220RFKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-2200GLFBourns Inc.36.987CR0402-FX-2200GLFCT-ND0,08000 €Direct
CRG0402F220RTE Connectivity Passive Product8.8341712-CRG0402F220RCT-ND0,08000 €Direct
AC0402FR-07220RLYAGEO83.293YAG3456CT-ND0,08000 €Similar
AF0402FR-07220RLYAGEO16.49513-AF0402FR-07220RLCT-ND0,08000 €Similar
In-Stock: 196.844
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02700 €0,27 €
250,02000 €0,50 €
500,01640 €0,82 €
1000,01330 €1,33 €
2500,01044 €2,61 €
5000,00878 €4,39 €
1.0000,00750 €7,50 €
5.0000,00546 €27,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00469 €46,90 €
20.0000,00424 €84,80 €
30.0000,00402 €120,60 €
50.0000,00378 €189,00 €
70.0000,00365 €255,50 €
100.0000,00352 €352,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €